| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| Automotive | No |
| PPAP | No |
| Type | DIN 41612 |
| Gender | M |
| Number of Contacts | 64 |
| Termination Method | Wire Wrap |
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Straight |
| Maximum Current Rating (A) | 2 |
| Insulation Resistance (MOhm) | 1000000 |
| Maximum Contact Resistance (mOhm) | 20 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 125 |
| Mating Cycle (Cycles) | 400 |
| Product Weight (g) | 15.35 |
| Product Length (mm) | 95 |
| Product Depth (mm) | 13.1 |
| Product Height (mm) | 11.6 |
| Mounting | Through Hole |