HARTING09300240541抽缩起动适配器
Hood 90° 24B Shell Size Powder Die Cast Aluminum Single Lock Han®
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| Automotive | No |
| PPAP | No |
| Backshells | |
| 37 | |
| 24B | |
| Connector Rectangular | |
| 90° | |
| Die Cast Aluminum | |
| Powder | |
| Single Lock | |
| -40 | |
| 125 | |
| Dust Gray | |
| Hood | |
| 141 | |
| Han® |
Who would have thought that protecting your wires and cables from environmental factors could be so easy with this hood 09300240541 backshell from Harting? Its shell size is 24. This has a Connector Rectangular connector. This product is 138 mm long, 43 mm tall and 76 mm deep. This cable strain relief has an operating temperature range of -40 °C to 125 °C.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

