| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Cover | |
| Straight | |
| Zinc Die Cast | |
| Gray | |
| -40 | |
| 125 | |
| 55.6 |
With this cover 09300165422 connector accessory from Harting you'll finally be able to complete your total connector assembly. It has a straight body orientation. This part has an operating temperature of -40 to 125 °C. This product is 55.6 mm deep.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

