HARTING09150006224连接器触点

Contact SKT Crimp ST Cable Mount 22-26AWG Bag

Never worry about a poor connection with this 09150006224 connector contact from Harting. It has a socket type gender. It has a straight body orientation. This device has a maximum current rating of 10 A. This has a Connector Rectangular connector. It uses the crimp termination method. This product is 21.5 mm long and 3.5 mm.

Import TariffMay apply to this part

5 个零件: 可以明天配送

    Total$2.25Price for 1

    • 可以明天配送

      Ships from:
      美国
      Date Code:
      2345+
      Manufacturer Lead Time:
      5 星期
      Country Of origin:
      德国
      • In Stock: 5
      • Price: $2.246

    设计 AI 驱动的医疗设备

    阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。