HARTING09032426805背板连接器
Conn DIN 41612 F 6Power/42Signal POS 7.62mm/2.54mm Solder ST Thru-Hole Box
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| DIN 41612 | |
| F | |
| 6Power/42Signal | |
| Solder | |
| 7.62/2.54 | |
| Straight | |
| 2 | |
| 1000000 | |
| 20 | |
| -55 | |
| 125 | |
| 400 | |
| Box | |
| 94.9 | |
| 10.5 | |
| 12.6 | |
| Through Hole |
Think of Harting's din 41612 09032426805 backplane connector the next time you need to connect several printed circuit boards together to form a computer system. This F connector's 6 power / 42signal contacts that are made out of copper alloy and plated with gold over nickel. It has a straight body orientation. It has a female type gender. This device has a maximum current rating of 2 A. This product is 94.9 mm long, 12.6 mm tall and 10.5 mm deep. It uses the solder termination method. 09032426805 is housed in thermoplastic. This backplane connector has an operating temperature of -55 to 125 °C.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

