Molex0874380243连接器插头及 PCB 插座
Conn Shrouded Header (4 Sides) HDR 2 POS 1.5mm Solder RA Side Entry SMD Pico-SPOX T/R
Other Part Names : 874380243
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 2 | |
| 1 | |
| Solder | |
| 1.5 | |
| Right Angle | |
| 2.5/Contact | |
| 250V | |
| 1000 | |
| 20 | |
| -55 | |
| 105 | |
| 10 | |
| Tape and Reel | |
| 0.135 | |
| 4.3 | |
| 7.75 | |
| 4.45 | |
| Pico-SPOX | |
| Contact Plating Thickness | (2.54/1.27)um |
| Surface Mount |
Thanks to Molex's shrouded 0874380243 header connector, you can reduce the possibility of accidentally shorting out any pins on your printed circuit. This HDR connector's 2 contacts that are made out of brass alloy and plated with tin over nickel. It has a header type gender. Its pitch is 1.5 mm. It has a maximum voltage rating of 250 V. This is a 1-row connector. It has a right angle body orientation. This device has a maximum current rating of 2.5 A/contact. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This connector has an operating temperature of -55 to 105 °C. This product is 4.3 mm long, 4.45 mm tall and 7.75 mm deep. It uses the solder termination method. 0874380243 is housed in beige glass filled nylon.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

