| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Marker | |
| Connector Terminal Blocks | |
| Straight | |
| Polyamide | |
| Gray | |
| -40 | |
| 100 | |
| 0.538 | |
| 21.6 | |
| 10 | |
| 27.3 |
Use this specially engineered marker 0811969 connector accessory from Phoenix Contact to finish your total connector assembly. It has a straight body orientation. This product is 22 mm long and 10 mm. This part has an operating temperature of -40 to 100 °C.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

