Molex0702471051连接器插头及 PCB 插座
Conn Shrouded Header (4 Sides) HDR 10 POS 2.54mm Solder RA Side Entry Thru-Hole C-Grid Tray
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 10 | |
| 2 | |
| Solder | |
| 2.54 | |
| Right Angle | |
| Center Slot | |
| 2.54 | |
| 2.5/Contact | |
| 250VDC | |
| 12000 | |
| -55 | |
| 120 | |
| 50 | |
| Tray | |
| 1.628 | |
| 20.32 | |
| 12.32 | |
| 8.89 | |
| C-Grid | |
| Contact Plating Thickness | (0.381/1.27)um |
| 3.05 | |
| Through Hole |
Look no further than the shrouded 0702471051 header connector from Molex, a great tool to use when board-to-board interconnects is required. This HDR connector's 10 contacts that are made out of phosphor bronze and plated with gold over nickel. Its pitch is 2.54 mm. It has a header type gender. This is a 2-row connector. It has a maximum voltage rating of 250 V. It has a right angle body orientation. This device has a maximum current rating of 2.5 A/contact. This component will be shipped in tray format. It uses the solder termination method. This connector has an operating temperature of -55 to 120 °C. This product is 20.32 mm long, 8.89 mm tall and 11.81 mm deep. 0702471051 is housed in black glass filled polybutylene terephthalate.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

