Molex0533073071连接器插头及 PCB 插座
Conn Board to Board HDR 30 POS 0.8mm Solder ST SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | No |
| Board to Board | |
| HDR | |
| 30 | |
| 2 | |
| Solder | |
| 0.8 | |
| Straight | |
| 2.34 | |
| 0.5/Contact | |
| 50V | |
| 40 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| 0.4071 | |
| 13.8 | |
| 5.1 | |
| 3.65 | |
| Surface Mount |
Reduce safety concerns with this board to board 0533073071 header connector from Molex which will reduce the possibility of accidentally shorting pins when a printed circuit board is being used. This HDR connector's 30 contacts that are made out of phosphor bronze and plated with tin over nickel. It has a header type gender. Its pitch is 0.8 mm. It has a maximum voltage rating of 50 V. It has a straight body orientation. This is a 2-row connector. This device has a maximum current rating of 0.5 A/contact. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. 0533073071 is housed in natural polyphenylene sulfide. This product is 13.8 mm long, 3.65 mm tall and 5.1 mm deep. It uses the solder termination method. This connector has an operating temperature of -20 to 105 °C.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

