Molex0529010274连接器插头及 PCB 插座
Conn Board to Board RCP 20 POS 0.635mm Solder ST SMD SlimStack T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Board to Board | |
| RCP | |
| 20 | |
| 2 | |
| Solder | |
| 0.635 | |
| Straight | |
| 0.5/Contact | |
| 100V | |
| 1000 | |
| 70 | |
| -55 | |
| 105 | |
| 50 | |
| Tape and Reel | |
| 0.76173 | |
| 14.22 | |
| 6.2 | |
| 10 | |
| SlimStack | |
| Surface Mount |
Mounting this board to board 0529010274 header connector from Molex to your printed circuit board can help you support multiple physical configuration options. This RCP connector's 20 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a straight body orientation. It has a maximum voltage rating of 100 VAC. Its pitch is 0.635 mm. This is a 2-row connector. It has a receptacle type gender. This device has a maximum current rating of 0.5 A/contact. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. 0529010274 is housed in white liquid crystal polymer. This product is 14.22 mm long, 10 mm tall and 6.2 mm deep. This connector has an operating temperature of -55 to 85 °C. It uses the solder termination method.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

