Molex0522710569FFC-FPC 连接器
Conn FPC Connector SKT 5 POS 1mm Solder RA SMD Easy-On™ T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| FPC Connector | |
| 5 | |
| 1 | |
| Solder | |
| 1 | |
| Right Angle | |
| SKT | |
| 0.5/Contact | |
| 50V | |
| 100 | |
| 20 | |
| -40 | |
| 85 | |
| 20 | |
| Tape and Reel | |
| 0.317 | |
| 12 | |
| 7.4 | |
| 3 | |
| Easy-On™ | |
| Surface Mount |
Optimize the design of a space-limited electronic device with this fpc connector 0522710569 flexible flat cable from Molex. It has a right angle body orientation. Its pitch is 1 mm. This socket type connector's 5 contacts that are made out of phosphor bronze and plated with gold over nickel. This is a 1-row connector. It has a maximum voltage rating of 50 VDC|50VAC. This device has a maximum current rating of 0.5 A/contact. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This flexible flat cable has an operating temperature of -40 to 85 °C. This product is 12 mm long, 3 mm tall and 7.4 mm deep. 0522710569 is housed in natural nylon 4/6. It uses the solder termination method.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

