Molex0511910600分立接线罩连接器
Conn Housing RCP 6 POS 2.5mm Crimp ST Cable Mount Natural Mini-Latch Bag
| Compliant | |
| EAR99 | |
| NRND | |
| 8538.90.81.80 | |
| Automotive | No |
| PPAP | No |
| Housing | |
| RCP | |
| 6 | |
| 1 | |
| Crimp | |
| 2.5 | |
| Straight | |
| 3/Contact | |
| 250VDC|250VAC | |
| 1000 | |
| -40 | |
| 105 | |
| 30 | |
| Bag | |
| 0.619 | |
| 17.5 | |
| 6.6 | |
| 10.7 | |
| Mini-Latch | |
| Yes | |
| Cable Mount |
When using discrete wires in a project you should use this 0511910600 discrete wire housing from Molex if a direct socket to board linkage is not functional. This F connector has 6 F contacts. It has a maximum voltage rating of 250 VDC|250VAC. It has a straight body orientation. It has a female type gender. Its pitch is 2.5 mm. This is a 1-row connector. This device has a maximum current rating of 3 A/contact. This rectangle connector has an operating temperature of -40 to 105 °C. This product is 17.5 mm long, 6.6 mm tall and 10.7 mm deep. 0511910600 is housed in natural nylon 6/6.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

