| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | COMPONENTS |
| Automotive | No |
| PPAP | No |
| Type | Alarm Indicating |
| Application | Control Panel Circuit|Telecommunications |
| Fuse Size (mm) | 17.8 X 5.8 X 19.6 |
| Current Rating (A) | 2 |
| Maximum Voltage Rating (V) | 125 |
| Maximum AC Voltage Rating (V) | 125 |
| Maximum DC Voltage Rating (V) | 125 |
| Typical Melting I2t (A²S) | 10.2 |
| Typical Cold Resistance (Ohm) | 0.12 |
| Number of Terminals | 2 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 125 |
| Product Depth (mm) | 5.8 |
| Product Length (mm) | 17.8 |
| Product Height (mm) | 19.6 |
| Fuse Material | Polyphenylene Sulfide |