Littelfuse0473001.MAT1L保险丝
Fuse Cartridge Slow Blow Acting 1A 125V Axial 3.43 X 7.11mm Ceramic T/R CSA/UL
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.10.00.40 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Cartridge | |
| Slow Blow | |
| Motor Circuit | |
| 3.43 X 7.11 | |
| 1 | |
| 125 | |
| 125 | |
| 125 | |
| 2.01 | |
| 0.3 | |
| Axial | |
| 2 | |
| -60 | |
| 125 | |
| Tape and Reel | |
| 7.11 | |
| 3.43(Max) | |
| Ceramic | |
| Through Hole |
A great alternative to a circuit breaker, this a subminiature 0473001.MAT1L fuse from Littelfuse will protect your electronics. This device has a current rating of 1. This fuse has a minimum operating temperature of -55 °C and a maximum of 125 °C. It has 2 terminals. The 0473001.MAT1L fuse has an axial termination style. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This product is 7.11 mm long with a diameter of 3.18 mm. The maximum AC voltage rating is 125 VAC and the maximum DC voltage rating is 125 VDC. Its fuse is made from epoxy coated.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

