Littelfuse0473.750VXL保险丝
FUSE SUBMINIATURE SLOW BLOW ACTING 0.75A 125V AXIAL 3.175 X 7.11MM EPOXY COATED
| Compliant with Exemption | |
| EAR99 | |
| Unconfirmed | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| 0.75 | |
| 125 | |
| Through Hole |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。
