Littelfuse0472005.NAT1L保险丝
Fuse Cartridge Slow Blow Acting 5A 125V Axial 2.8 X 7.11mm Ceramic Ammo UL
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Cartridge | |
| Slow Blow | |
| Audio/Video Equipment|Flat Panel Display TV|Game Console|Lighting|Power Supply | |
| 2.8 X 7.11 | |
| 5 | |
| 125 | |
| 125 | |
| 125 | |
| 45.9 | |
| Axial | |
| 2 | |
| -55 | |
| 125 | |
| Ammo | |
| 7.11 | |
| 2.8 | |
| Ceramic | |
| Through Hole |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

