Molex0467651001音频及视频连接器

Conn Micro HDMI RCP 19 POS 0.2mm Solder RA SMD 19 Terminal 1 Port Micro HDMI T/R

Other Part Names : 467651001

The micro hdmi 0467651001 audio and video connector from Molex allows you to operate video and sound in your design. This RCP connector's 19 contacts that are made out of copper alloy and plated with gold over nickel. It has a right angle body orientation. Its pitch is 0.4 mm. This connector has a single port. It has a receptacle type gender. It has a maximum voltage rating of 30 V. This device has a maximum current rating of 0.8 A. 0467651001 is housed in liquid crystal polymer. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This product is 6.5 mm long, 2.9 mm tall and 7.5 mm deep. Its 19 terminals use the solder termination method.

Import TariffMay apply to this part

2 个零件: 可以明天配送

    Total$0.76Price for 1

    • Service Fee  $7.00

      可以明天配送

      Ships from:
      美国
      Date Code:
      2142+
      Manufacturer Lead Time:
      20 星期
      Minimum Of :
      1
      Maximum Of:
      2
      Country Of origin:
      新加坡
         
      • Price: $0.7554
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • 可以明天配送

      Ships from:
      美国
      Date Code:
      2142+
      Manufacturer Lead Time:
      20 星期
      Country Of origin:
      新加坡
      • In Stock: 2
      • Price: $0.7554

    设计 AI 驱动的医疗设备

    阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。