Molex0441331200分立接线罩连接器
Conn Housing RCP 12 POS 3mm Crimp ST Cable Mount Black Micro-Fit 3.0 BMI™ Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| Automotive | No |
| PPAP | No |
| Housing | |
| RCP | |
| 12 | |
| 2 | |
| Crimp | |
| 3 | |
| Straight | |
| 5/Contact | |
| 600VDC|600VAC | |
| 1000 | |
| -40 | |
| 105 | |
| 30 | |
| Tray | |
| 2.664 | |
| 36.8 | |
| 15.2 | |
| 16 | |
| Micro-Fit 3.0 BMI™ | |
| No | |
| Cable Mount |
Molex brings you their latest 0441331200 discrete wire housing, a component that makes possible a linkage between your PCB and socket. This RCP connector has 12 RCP contacts. It has a straight body orientation. This is a 2-row connector. It has a receptacle type gender. Its pitch is 3 mm. It has a maximum voltage rating of 176VDC|250 VAC. This device has a maximum current rating of 5 A/contact. The component will be shipped in tray format. 0441331200 is housed in black polyester. This rectangle connector has an operating temperature of -40 to 105 °C. This product is 36.8 mm long, 15.2 mm tall and 16 mm deep.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

