Molex0436500504连接器插头及 PCB 插座
Conn Shrouded Header HDR 5 POS 3mm Solder RA Side Entry Thru-Hole Micro-Fit 3.0 Tray
Other Part Names : 436500504
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header | |
| HDR | |
| 5 | |
| 1 | |
| Solder | |
| 3 | |
| Right Angle | |
| Center Key | |
| 8.5/Contact | |
| 600VDC|600VAC | |
| 1000 | |
| 10 | |
| -40 | |
| 125 | |
| 30 | |
| Tray | |
| 1.069 | |
| 18.64 | |
| 9.9 | |
| 5.57 | |
| Micro-Fit 3.0 | |
| 3.18 | |
| Through Hole |
Use the 0436500504 power connector from Molex to power up your circuit with the least amount of losses. This HDR connector's 5 contacts that are made out of brass alloy and plated with gold over nickel. It has a right angle body orientation. This connector has a single port. It has a header type gender. Its pitch is 3 mm. It has a maximum voltage rating of 600 V. 0436500504 is housed in liquid crystal polymer. This device has a maximum current rating of 5 A/contact. This component comes in tray packaging, useful for fast picking and placing of your parts. This product is 18.64 mm long, 5.57 mm tall and 9.9 mm deep. Its 5 terminals use the solder termination method. This power connector has a minimum operating temperature of -40 °C and a maximum of 105 °C.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

