Other Part Names : 334670005
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.40 | |
| Automotive | Yes |
| PPAP | No |
| Connector Headers and PCB Receptacles | |
| Stamped Power | |
| SKT | |
| Crimp | |
| Straight | |
| Reel | |
| 0.225 | |
| 15.98 | |
| 3 | |
| MX64™ | |
| 18-20 | |
| Cable Mount |
Make the perfect wired connection with this 0334670005 connector contact from Molex, a simple and effective form of connection binding. It has a socket type gender. It has a straight body orientation. This has a Connector Headers and PCB Receptacles connector. Its wire is 18-20 AWG. It uses the crimp termination method. This product is 15.98 mm long and 3 mm.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

