Molex0307001244分立接线罩连接器
Conn Housing F 24Power POS 2.54mm/3.5mm Crimp ST Cable Mount Gray H-DAC 64™ Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8536904000 | |
| Automotive | Yes |
| PPAP | No |
| Housing | |
| F | |
| 24Power | |
| 2 | |
| Crimp | |
| 2.54/3.5 | |
| Straight | |
| 7/Contact | |
| -40 | |
| 100 | |
| Bag | |
| 13.05 | |
| 46.34 | |
| 19.52 | |
| 33.8 | |
| H-DAC 64™ | |
| Cable Mount |
Molex's 0307001244 discrete wire housing allows for durable connections between discrete wires. This F connector has 24 F contacts. It has a straight body orientation. It has a female type gender. This device has a maximum current rating of 7 A/contact. 0307001244 is housed in gray thermoplastic. This product is 46.34 mm long, 19.52 mm tall and 29.8 mm deep. This rectangle connector has an operating temperature of -40 to 100 °C.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

