Littelfuse0273.500H保险丝
Fuse Cartridge Very Fast Acting 0.5A 125V Radial 6 X 8mm Bulk CSA/UKCA
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Cartridge | |
| Very Fast | |
| Electronic Component|Printed Circuit Board and Similar Equipment | |
| 6 X 8 | |
| 0.5 | |
| 125 | |
| 125 | |
| 125 | |
| 10000@125VDC | |
| 0.0716 | |
| 0.167 | |
| Radial | |
| 2 | |
| -55 | |
| 85 | |
| Bulk | |
| 8.89 | |
| 6.35 | |
| 8.89 | |
| Through Hole |
Be protected by adding a subminiature 0273.500H fuse developed by Littelfuse. This device has a current rating of 0.5. This fuse has an operating temperature range of -55 °C to 85 °C. It has 2 terminals. The 0273.500H fuse has a radial termination style. This product comes packaged in bulk, so the parts will be stored loosely. The maximum AC voltage rating is 125 VAC and the maximum DC voltage rating is 125 VDC. This product is 8.89 mm tall with a diameter of 6.35 mm.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。
