Molex0194290036分立接线罩连接器
Conn Housing PL 6Power POS 5.84mm Crimp ST Cable Mount MX150L™ Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.60.00 | |
| Automotive | No |
| PPAP | No |
| Housing | |
| PL | |
| 6Power | |
| 2 | |
| Crimp | |
| 5.84 | |
| Straight | |
| 18/Contact | |
| 600VAC | |
| -40 | |
| 125 | |
| IP67 | |
| Bag | |
| 14.765 | |
| 52.08 | |
| 39.66 | |
| MX150L™ | |
| Cable Mount |
This 0194290036 discrete wire housing from Molex is designed for both small electronic devices as well as larger power applications. This PL connector has 6 PL contacts. This is a 2-row connector. Its pitch is 5.84 mm. It has a plug type gender. It has a maximum voltage rating of 600 VAC. It has a straight body orientation. This device has a maximum current rating of 18 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. This rectangle connector has an operating temperature of -40 to 125 °C. Its wire is 14-22 AWG. This product is 52.08 mm long, 29.21 mm tall and 39.66 mm deep.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

