Littelfuse0154.750drt | Surface Mount Fuse Protection保险丝

Fuse Chip Slow Blow Acting 0.75A 125V SMD Solder Pad 9.73 X 5.03 X 3.81mm T/R CSA/PSE/UL

A great alternative to a circuit breaker, this a chip 0154.750DRT fuse from Littelfuse will protect your electronics. This device has a current rating of 0.75. This device has a maximum power dissipation of 125 W. Its maximum power dissipation is 125 W. This fuse has a minimum operating temperature of -55 °C and a maximum of 125 °C. It has 2 terminals. The 0154.750DRT fuse has a solder pad termination style. Mount your fuse on a printed circuit board using surface mount technology to produce the most effective results. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This product is 9.73 mm long, 3.81 mm tall and 5.03 mm deep.

Import TariffMay apply to this part

库存总量: 4,500 个零件

Regional Inventory: 1,500

    Total$2,469.00Price for 1500

    1,500 In stock: 可以明天配送

    • (1500)

      可以明天配送

      Ships from:
      美国
      Date Code:
      2517+
      Manufacturer Lead Time:
      23 星期
      Country Of origin:
      菲律宾
      • In Stock: 1,500
      • Price: $1.646
    • (1500)

      可以在 2 天内配送

      Ships from:
      荷兰
      Date Code:
      2548+
      Manufacturer Lead Time:
      19 星期
      Country Of origin:
      菲律宾
      • In Stock: 3,000
      • Price: $1.9699

    设计 AI 驱动的医疗设备

    阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。