| 欧盟RoHS指令 | Compliant |
| 环保无铅 | Active |
| 美国海关商品代码 | 8471.50.01.50 |
| Automotive | Unknown |
| PPAP | Unknown |
| Processor Type | Intel |
| Processor Family | Atom |
| Processor Number | E3845 |
| Processor Cores | Quad Core |
| Processor Speed (Hz) | 1.91G |
| Processor Thermal Design Power (W) | 10 |
| Form Factor | Qseven |
| JTAG Support | No |
| Data Cache Size (B) | 2M |
| BIOS | AMI UEFI |
| Number of System Memory | 2 |
| RAM Type | DDR3L |
| System Memory Socket Type | SODIMM |
| System Memory Maximum Size (B) | 4G |
| System Memory Speed | 1333MHz |
| UART | 1 |
| USART | 0 |
| SPI | 1 |
| I2C | 1 |
| CAN | 1 |
| USB | 11 |
| VGA | 1 |
| SATA | 2 |
| PATA | 0 |
| GPIO | 0 |
| Audio Interfaces | 0 |
| Video In | No |
| RS485 | 0 |
| RS232 | 0 |
| RS422 | 0 |
| PCI | 0 |
| AGP | 0 |
| Ethernet Controller Type | Intel I210 |
| Ethernet Speed | 1000Mbps |
| Display Type | CRT|LCD |
| Display Interface | DP|HDMI|LVDS|VGA |
| Graphic Card Resolution (Pixels) | 1920x1200@LVDS/1920x1200@HDMI/2560x1600@DP |
| Operating Systems | Android|Linux|Linux Yocto|MoonIsland / WindRiver IDP|Win 7|Win 7 Embedded Compact|Win 8|Win 8 Embedded|Win 10|Win 10 IoT Core|Win 10 IoT Enterprise |
| Android | Android |
| Linux | Linux |
| Windows | Win 7|Win 8|Win 8 Embedded|Win Embedded Standard |
| Medical Application | Yes |
| Maximum Power Consumption (W) | 12 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Supplier Temperature Grade | Industrial |