| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| Automotive | No |
| PPAP | No |
| Fuse Clip | |
| Cartridge | |
| 9/16in (Dia) | |
| 30 | |
| Cartridge | |
| Bulk | |
| 16.51 | |
| 14.99 | |
| 23.88 | |
| Spring Brass | |
| Screw Mount |
Often, this fuse clip 01070002Z from Littelfuse is an essential additional feature when incorporating fuses into circuits. This device has a current rating of 30. This product comes packaged in bulk, so the parts will be stored loosely. This product is 16.51 mm long, 23.88 mm tall and 14.99 mm deep.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

