| Compliant | |
| EAR99 | |
| Obsolete | |
| 8538.90.81.80 | |
| Automotive | No |
| PPAP | No |
| Fuse Clip | |
| 6.3 X 32 | |
| 15 | |
| Pin | |
| Pack | |
| 8.38 | |
| 8.08 | |
| 10.67 | |
| 0.004 | |
| Spring Brass | |
| Through Hole |
Prevent a device failure by implementing additional safety and convenience features for fuses with this fuse clip 01020078H from Littelfuse. This product comes packaged in bulk, so the parts will be stored loosely. This product is 7.87 mm long, 10.67 mm tall and 7.11 mm deep.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

