Molex0022057058连接器插头及 PCB 插座
Conn Wire to Board HDR 5 POS 2.54mm Solder RA Side Entry Thru-Hole KK Bag
Other Part Names : 22057058
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 5 | |
| 1 | |
| Solder | |
| 2.54 | |
| Right Angle | |
| 4/Contact | |
| 500V | |
| 1000 | |
| 10 | |
| -40 | |
| 80 | |
| 25 | |
| Bag | |
| 0.671 | |
| 12.7 | |
| 14.74 | |
| 5.8 | |
| KK | |
| Contact Plating Thickness | 5.08um |
| 3.06 | |
| Through Hole |
Reduce the possibility of accidentally shorting pins when using a printed circuit board with this wire to board 0022057058 header connector from Molex. This HDR connector's 5 contacts that are made out of brass and plated with tin over copper. Its pitch is 2.54 mm. It has a header type gender. This is a 1-row connector. It has a right angle body orientation. It has a maximum voltage rating of 250 V. This device has a maximum current rating of 4 A/contact. It uses the solder termination method. This connector has an operating temperature of -40 to 80 °C. 0022057058 is housed in natural nylon 6/6. This product is 12.7 mm long, 5.08 mm tall and 14.42 mm deep.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

