Molex0019092049分立接线罩连接器
Conn Housing PL 4 POS 6.7mm Crimp ST Cable Mount Natural Bag
Other Part Names : 19092049
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| Automotive | No |
| PPAP | No |
| Housing | |
| PL | |
| 4 | |
| 1 | |
| Crimp | |
| 6.7 | |
| Straight | |
| 9/Contact | |
| 600V | |
| -40 | |
| 105 | |
| Bag | |
| 3.694 | |
| 28.27 | |
| 13.26 | |
| 30.15 | |
| Cable Mount |
Is a direct socket to board linkage not functional for your project? Then use this 0019092049 discrete wire housing from Molex for a durable connection. This PL connector has 4 PL contacts. It has a maximum voltage rating of 600 V. Its pitch is 6.7 mm. It has a straight body orientation. It has a plug type gender. This is a 1-row connector. This device has a maximum current rating of 9 A/contact. 0019092049 is housed in natural nylon 6/6. This product is 27.71 mm long, 15.17 mm tall and 29.9 mm deep. This rectangle connector has an operating temperature of -40 to 105 °C.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

