Molex0015477514连接器插头及 PCB 插座

Conn Shrouded Header (4 Sides) HDR 14 POS 2.54mm Solder ST Thru-Hole C-Grid Tube

Other Part Names : 15477514

Reduce the possibility of accidentally shorting pins when using a printed circuit board with this shrouded 0015477514 header connector from Molex. This HDR connector's 14 contacts that are made out of copper alloy and plated with tin over nickel. It has a straight body orientation. This is a 2-row connector. It has a header type gender. Its pitch is 2.54 mm. It has a maximum voltage rating of 250 V. This device has a maximum current rating of 2.5 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It uses the solder termination method. This connector has an operating temperature of -55 to 105 °C. 0015477514 is housed in black liquid crystal polymer. This product is 24.9 mm long, 12.07 mm tall and 11.54 mm deep.

Import TariffMay apply to this part

库存总量: 127 个零件

Quantity Increments of 504 Minimum 504
  • Date Code:
    2332+
    Manufacturer Lead Time:
    23 星期
    Country Of origin:
    马来西亚
    • Price: $2.218
    1. 504+$2.218
    2. 10080+$1.324

设计 AI 驱动的医疗设备

阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。