Molex0010897201连接器插头及 PCB 插座
Conn Unshrouded Header HDR 20 POS 2.54mm Solder ST Thru-Hole C-Grid Bag
Other Part Names : 10897201
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 20 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| 2.54 | |
| 3/Contact | |
| 250V | |
| 1000 | |
| 15 | |
| -40 | |
| 105 | |
| 25 | |
| Bag | |
| 1.216 | |
| 25.4 | |
| 5.08 | |
| 8.39 | |
| C-Grid | |
| Through Hole |
This unshrouded 0010897201 header connector from Molex reduces the possibility of accidentally shorting pins when a board is being used. This HDR connector's 20 contacts that are made out of copper alloy and plated with tin over nickel. This is a 2-row connector. It has a maximum voltage rating of 250 V. It has a header type gender. It has a straight body orientation. Its pitch is 2.54 mm. This device has a maximum current rating of 3 A/contact. It uses the solder termination method. 0010897201 is housed in black liquid crystal polymer. This connector has an operating temperature of -40 to 105 °C. This product is 25.4 mm long, 8.39 mm tall and 5.08 mm deep.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

