KEMET CorporationR413N315050T1KCapacitor Film
Cap Film Suppression X1/Y2 0.15uF 1500VDC/300VAC PP 10%( 26.5 X 10 X 18.5mm) Radial Plastic Rectangular Can 22.5mm 125°C Bag Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | Yes |
| PPAP | Yes |
| EMI Suppression | |
| 0.15uF | |
| 10% | |
| 1500VDC|300VAC | |
| PP | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 22.5 | |
| X1/Y2 | |
| 26.5 X 10 X 18.5 | |
| Straight | |
| -40 | |
| 125 | |
| Bag | |
| 26.5 | |
| 10 | |
| 18.5 | |
| 0.8 | |
| 25 | |
| 18.5 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

