SamtecZW-10-09-L-S-365-120Connector Headers and PCB Receptacles
Conn Board Stacker HDR 10 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Board Stacker | |
| HDR | |
| 10 | |
| 1 | |
| Solder | |
| 2.54 | |
| Straight | |
| 3/Contact | |
| -55 | |
| 125 | |
| Bulk | |
| 25.4 | |
| 2.54 | |
| 15.49 | |
| 3.04 | |
| Through Hole |
Make strong and binding connections on your circuit boards by adopting this board stacker ZW-10-09-L-S-365-120 connector from Samtec. This HDR connector's 10 contacts that are made out of phosphor bronze and plated with gold over nickel. Its pitch is 2.54 mm. It has a straight body orientation. It has a header type gender. This is a 1-row connector. This device has a maximum current rating of 3 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. It uses the solder termination method. ZW-10-09-L-S-365-120 is housed in black polyester. This connector has an operating temperature of -55 to 125 °C. This product is 25.4 mm long, 15.49 mm tall and 2.54 mm deep.
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.

