| 유럽 연합 RoHS 명령어 | Compliant |
| 미국수출통제분류ECCN 인코딩 | EAR99 |
| 친환경 무연 | Active |
| 미국 세관 상품 코드 | 8531.80.90.41 |
| Automotive | Unknown |
| PPAP | Unknown |
| Type | Indicator |
| Technology | Piezo |
| Maximum Resonant Frequency (Hz) | 3800 |
| Frequency Range (Hz) | 2800 to 3800 |
| Minimum Sound Pressure (dBA) | 85dBA |
| Tone Mode | Chime |
| Minimum Operating Supply Voltage | 16VDC|16VAC |
| Maximum Operating Supply Voltage | 28VDC|28VAC |
| Maximum Supply Current (mA) | 40 |
| Mounting | Panel Mount |
| Termination Method | Quick Connect |
| Number of Terminals | 2 |
| Minimum Operating Temperature (°C) | -30 |
| Maximum Operating Temperature (°C) | 65 |
| Packaging | Bulk |
| Product Diameter (mm) | 30.74 |