| 유럽 연합 RoHS 명령어 | Compliant |
| 미국수출통제분류ECCN 인코딩 | 5A992c. |
| 친환경 무연 | Obsolete |
| 미국 세관 상품 코드 | 8517.62.00.90 |
| Automotive | No |
| PPAP | No |
| Type | Development Kit |
| Supported Device | EM357 |
| Supported Device Technology | Bluetooth |
| Typical Operating Frequency (MHz) | 2400 |
| Interface Type | SPI/UART |
| Typical Output Power (dBm) | 8 |
| Typical Operating Supply Voltage (V) | 3.6(Max) |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |