| 유럽 연합 RoHS 명령어 | Compliant with Exemption |
| 미국수출통제분류ECCN 인코딩 | EAR99 |
| 친환경 무연 | Active |
| 미국 세관 상품 코드 | 8541.30.00.80 |
| SVHC | Yes |
| SVHC 기준 초과 | Yes |
| Automotive | No |
| PPAP | No |
| Maximum Rate of Rise of Off-State Voltage (V/us) | 200 |
| Maximum Rate of Rise of On-State Current (A/us) | 200 |
| Maximum Gate Trigger Voltage (V) | 2 |
| Maximum Gate Trigger Current (mA) | 60 |
| Surge Current Rating (A) | 400 |
| Maximum Holding Current (mA) | 130 |
| Repetitive Peak Reverse Voltage (V) | 400 |
| Maximum Gate Peak Inverse Voltage (V) | 10 |
| Peak On-State Voltage (V) | 1.35 |
| Repetitive Peak Forward Blocking Voltage (V) | 400 |
| Rated Average On-State Current (A) | 25 |
| Repetitive Peak Off-State Current (mA) | 0.1 |
| Phase Control | No |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Mounting | Screw |
| Package Height | 15.5(Max) |
| Package Width | 32.5(Max) |
| Package Length | 63.5 |
| PCB changed | 6 |
| Supplier Package | Case D-19 |
| Pin Count | 6 |