| 유럽 연합 RoHS 명령어 | Compliant |
| 미국수출통제분류ECCN 인코딩 | EAR99 |
| 친환경 무연 | Active |
| 미국 세관 상품 코드 | 8541.10.00.80 |
| Automotive | No |
| PPAP | No |
| Type | Schottky Diode |
| Maximum DC Reverse Voltage (V) | 45 |
| Configuration | Single |
| Peak Reverse Repetitive Voltage (V) | 45 |
| Maximum Continuous Forward Current (A) | 240 |
| Peak Non-Repetitive Forward Surge Current (A) | 26000 |
| Maximum Forward Voltage (V) | 1.04@480A |
| Peak Reverse Current (uA) | 20000 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 150 |
| Mounting | Screw |
| Package Width | 21(Max) |
| Package Length | 40(Max) |
| PCB changed | 2 |
| Supplier Package | Case D-67 |
| Pin Count | 2 |