50-75% 할인

VishayVJ0805A180GXACW1BCCapacitor Ceramic Multilayer

Cap Ceramic 18pF 50V C0G 2% Pad SMD 0805 125°C T/R

Do you need a non-polarized capacitor? This VJ0805A180GXACW1BC multilayer ceramic capacitor from Vishay can be connected either to positive or to negative voltage as you please! It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This product is 2 mm long, 0.6 mm tall and 1.25 mm deep. It has a tolerance of 2%. Its capacitance value is 18pF.

Import TariffMay apply to this part

194 부품 : 2 일 이내 배송

    Total$0.01Price for 1

    • Service Fee  $7.00

      2 일 이내 배송

      Ships from:
      미국
      Date Code:
      1825+
      Manufacturer Lead Time:
      20 주
      Minimum Of :
      1
      Maximum Of:
      194
      Country Of origin:
      중국
         
      • Price: $0.0084
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • 2 일 이내 배송

      Ships from:
      미국
      Date Code:
      1825+
      Manufacturer Lead Time:
      20 주
      Country Of origin:
      중국
      • In Stock: 194 부품
      • Price: $0.0084

    AI 기반 의료기기 설계

    Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.