50-75% 할인
VishayVJ0603D1R8BXPAJCapacitor Ceramic Multilayer
Cap Ceramic 1.8pF 250V C0G 0.1pF Pad SMD 0603 125°C Medical T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.20 | |
| Automotive | No |
| PPAP | No |
| 1.8pF | |
| 0.1pF | |
| 250VDC | |
| C0G | |
| Standard | |
| Yes | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 0.05 | |
| 1.6 X 0.8 X 0.94 | |
| 0603 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 1.6 | |
| 0.8 | |
| 0.94(Max) |
Do you need a capacitor with a large capacitance but in a small package? Then you must be looking for this VJ0603D1R8BXPAJ multilayer ceramic capacitor from Vishay! It can withstand a voltage of 250 VDC. This MLCC capacitor has a maximum operating temperature of 200 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. Its capacitance value is 1.8pF. This product is 1.6 mm long, 0.94(Max) mm tall and 0.8 mm deep.
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.

