| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| Metal Oxide | |
| 90.2 | |
| 50 | |
| 68 | |
| 135 | |
| 10 | |
| 1200 | |
| 700 | |
| 4 | |
| -55 | |
| 85 | |
| Tape and Reel | |
| 9 | |
| 5.6 | |
| 15 | |
| Radial | |
| Through Hole | |
| 6 |
Provide proper variable resistance to your circuit by using this V82ZT2P MOV from Littelfuse. This part has a pitch of 6 mm. This device's clamping current is 10 A and clamping voltage is 135 V. Its maximum surge current is 1200 A. This voltage dependent resistor has an operating temperature of -55 to 85 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This product is 15 mm tall and 5.6 mm deep with a diameter of 9 mm. Its capacitance value is 700pF. The maximum AC voltage rating is 50 VAC and the maximum DC voltage rating is 68 VDC. This varistor has a voltage of 91 V. This device utilizes metal oxide technology.
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.

