HoneywellV7-1B37D8-263Switch Snap Action

Switch Snap Action N.C. SPST Simulated Roller Lever 11A 277VAC 250VDC 248.57VA 0.93N Screw Mount Quick Connect

This V7-1B37D8-263 snap-action switch from Honeywell can be actuated with very little physical force. This device has a maximum current rating of 11 A @ 277VAC. It has a SPST configuration. This snap action switch has a minimum operating temperature of -40 °C and a maximum of 82 °C. The V7-1B37D8-263 snap action switch has a quick connect termination style. This product is 49.66 mm long, 29.31 mm tall and 10.16 mm deep. The maximum AC voltage rating is 277 VAC and the maximum DC voltage rating is 250 VDC.

1,000 부품 : 내일 배송

    Total$3.61Price for 1

    • 내일 배송

      Ships from:
      미국
      Date Code:
      2528+
      Manufacturer Lead Time:
      9 주
      Country Of origin:
      멕시코
      • In Stock: 1,000 부품
      • Price: $3.613

    AI 기반 의료기기 설계

    Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.