10-25% 할인
LittelfuseV68ZT10P배리스터
Var MOV 40VAC/56VDC 1000A 74.8V Thru-Hole Radial T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.40.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| Metal Oxide | |
| 74.8 | |
| 40 | |
| 56 | |
| 135 | |
| 10 | |
| 1000 | |
| 3870 | |
| 13 | |
| -55 | |
| 85 | |
| Tape and Reel | |
| 17 | |
| 5.6 | |
| 22.5 | |
| Radial | |
| Through Hole | |
| 8.5 |
Never worry about improper resistance being seen by your components with this V68ZT10P MOV from Littelfuse, it will change depending on voltages. Its maximum surge current is 1000 A. This device's clamping current is 10 A and clamping voltage is 135 V. This part has a pitch of 8.5 mm. This voltage dependent resistor has an operating temperature of -55 to 85 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This device utilizes metal oxide technology. This product is 22.5 mm tall and 5.6 mm deep with a diameter of 17 mm. This varistor has a voltage of 75 V. Its capacitance value is 0.00387uF. The maximum AC voltage rating is 40 VAC and the maximum DC voltage rating is 56 VDC.
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.

