| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.40.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| Metal Oxide | |
| 297 | |
| 175 | |
| 225 | |
| 455 | |
| 5 | |
| 400 | |
| 75 | |
| 7.5 | |
| -55 | |
| 85 | |
| Tape and Reel | |
| 7 | |
| 5.6 | |
| 10 | |
| Radial | |
| Through Hole | |
| 6 |
Provide proper variable resistance to your circuit by using this V270ZS05P MOV from Littelfuse. This device's clamping current is 5 A and clamping voltage is 455 V. This part has a pitch of 6 mm. Its maximum surge current is 400 A. This voltage dependent resistor has an operating temperature of -55 to 85 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This varistor has a voltage of 311 V. The maximum AC voltage rating is 175 VAC and the maximum DC voltage rating is 225 VDC. This product is 10 mm tall and 5.6 mm deep with a diameter of 7 mm. This device is made with metal oxide technology. Its capacitance value is 75pF.
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.

