| Not Compliant | |
| EAR99 | |
| Active | |
| 8533.40.40.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| Metal Oxide | |
| 150 | |
| 95 | |
| 127 | |
| 255 | |
| 50 | |
| 4500 | |
| 1400 | |
| 30 | |
| -55 | |
| 125 | |
| Bulk | |
| 19.7 | |
| 6.3 | |
| 15.1 | |
| 3.4 | |
| Radial | |
| Through Hole | |
| 7.5 |
Never worry about improper resistance being seen by your components with this V150RA16 MOV from Littelfuse, it will change depending on voltages. Its maximum surge current is 4500 A. This device's clamping current is 50 A and clamping voltage is 255 V. This part has a pitch of 7.5 mm. This voltage dependent resistor has an operating temperature of -55 to 125 °C. This product comes packaged in bulk, so the parts will be stored loosely. The maximum AC voltage rating is 95 VAC and the maximum DC voltage rating is 127 VDC. This product is 19.7 mm long, 15.1 mm tall and 6.3 mm deep. This device utilizes metal oxide technology. This varistor has a voltage of 150 V. Its capacitance value is 0.0014uF.
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.

