NichiconURZ1J331MHD1TOCapacitor Aluminum Electrolytic
Cap Aluminum Lytic 330uF 63V 20% (12.5 X 15mm) Radial 5mm 0.51A 1000h 105°C Ammo
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| SVHC | Yes |
| SVHC 기준 초과 | Yes |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 330uF | |
| 20% | |
| 63VDC | |
| 0.51 | |
| 623.7@1Min|207.9@2Min | |
| 1000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Long Lead | |
| 12.5 X 15 | |
| -55 | |
| 105 | |
| Ammo | |
| 12.5 | |
| 15 | |
| 0.6 |
The pure aluminum anode on the electrolytic URZ1J331MHD1TO electrolytic capacitor, designed from Nichicon, is the solution to your signal filtering needs. It can withstand a voltage of 63 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its capacitance value is 330uF. It has a tolerance of 20%. This product is 15.5 mm tall with a diameter of 12.5 mm. The URZ1J331MHD1TO aluminum electrolytic capacitor has a radial termination style. This part has a lead diameter of 0.6 mm and a pitch of 5 mm. Its leakage current is 623.7@1Min|207.9@2Min μA.
| EDA / CAD Models |
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.

