STMicroelectronicsULN2067BDarlington BJT
Trans Darlington NPN 80V 1.75A 4300mW 16-Pin Power PDIP Tube
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| ULN2067B | |
| SVHC | Yes |
| SVHC ๊ธฐ์ค ์ด๊ณผ | Yes |
| Automotive | No |
| PPAP | No |
| NPN | |
| Quad | |
| 4 | |
| 80 | |
| 1.75 | |
| 1.1@625uA@500mA|1.2@935uA@750mA|1.3@1.25mA@1A|1.4@2mA@1.25A|1.5@2.25mA@1.5A | |
| 4300 | |
| -20 | |
| 85 | |
| Industrial | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 5.1(Max) - 0.51(Min) mm |
| Package Width | 7.1(Max) mm |
| Package Length | 20(Max) mm |
| PCB changed | 16 |
| Standard Package Name | DIP |
| Supplier Package | Power PDIP |
| 16 | |
| Lead Shape | Through Hole |
Thanks to STMicroelectronics' NPN ULN2067B Darlington transistor, you can easily amplify a current and output a much higher current gain value within your circuit. This product's maximum continuous DC collector current is 1.75 A. It has a maximum collector emitter saturation voltage of 1.1@625uA@500mA|1.2@935uA@750mA|1.3@1.25mA@1A|1.4@2mA@1.25A|1.5@2.25mA@1.5A V. Its maximum power dissipation is 4300 mW. This Darlington transistor array has an operating temperature range of -20 ยฐC to 85 ยฐC. It has a maximum collector emitter voltage of 80 V.
| EDA / CAD Models |
AI ๊ธฐ๋ฐ ์๋ฃ๊ธฐ๊ธฐ ์ค๊ณ
Arrow์ ์ต์ ๋ฐฑ์์์ ์ง๋จ ๋ฐ ์น๋ฃ ์๋ฃจ์ ์ ๋ ๋น ๋ฅด๊ณ ์์ ํ๊ฒ ๊ฐ๋ฐํ ์ ์๋ ์์คํ ์ค๊ณ ํ, ๋ถํ ์ถ์ฒ ๋ฐ AI ์ธ์ฌ์ดํธ๋ฅผ ํ์ธํ์ธ์.
