NichiconUCD1K470MNL1GSCapacitor Aluminum Electrolytic
Cap Aluminum Lytic 47uF 80V 20% (10 X 10mm) SMD 0.2A 2000h 105°C T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| SVHC | Yes |
| SVHC 기준 초과 | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 47uF | |
| 20% | |
| 80VDC | |
| Low | |
| 0.7@20°C@100kHz | |
| 0.2 | |
| 37.6@2Min | |
| 2000 | |
| Polar | |
| Low Impedance | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 10 X 10 | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 10 | |
| 10 | |
| 1.21 | |
| ±0.5 | |
| ±0.5 |
This electrolytic UCD1K470MNL1GS aluminum capacitor from Nichicon has a relatively high equivalent series resistance which allows it to generate high heat for a given current level. It can withstand a voltage of 80 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its leakage current is 37.6@2Min μA. This product is 10 mm tall with a diameter of 10 mm. It has a tolerance of 20%. Its capacitance value is 47uF.
| EDA / CAD Models |
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.

