| Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8542.39.00.01 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±1.3 | |
| Adjustable|Fixed | |
| 6(Max)|1.2 | |
| 5 | |
| 1.7 | |
| 7.5 | |
| 0.425@5A | |
| 4mV | |
| Reverse Current Protection|Short Circuit Protection | |
| -40 | |
| 100 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 9.25(Max) |
| Package Width | 4.83(Max) |
| Package Length | 10.67(Max) |
| PCB changed | 5 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-220 |
| 5 |
Control the voltage level of your circuit with this LDO UC285T-ADJG3 linear regulator from Texas Instruments. Its typical dropout voltage at current is 0.35@5A V. This voltage regulation device's single output can produce a current up to 5 A. This will operate at a minimum voltage of 1.7 V and a maximum voltage of 7.5 V, making it easy to control the power in your circuit. With an adjustable|fixed output that has a voltage of 6(Max)|1.2 V, this is power management at its best. At a load regulation of 4mV your circuit is capable of maintaining a constant voltage level at your output. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 100 °C. Its polarity is positive. The maximum dropout voltage is 0.425@5A V.
| EDA / CAD Models |
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.

