50-75% 할인

VishayTZMB3V9-GS08Zener

Diode Zener Single 3.9V 2% 500mW 2-Pin Mini-MELF SOD-80 T/R

Use a voltage regulator TZMB3V9-GS08 zener diode from Vishay that will work for backward currents. Its maximum power dissipation is 500 mW. Its test current is 5 mA. Its maximum leakage current is 2 μA. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This zener device has a nominal voltage of 3.9 V and a voltage tolerance of 2%. It is made in a single configuration. This zener diode has a minimum operating temperature of -65 °C and a maximum of 175 °C.

Import TariffMay apply to this part

총 재고 수량 : 105,090 부품

Regional Inventory: 90

    Total$0.02Price for 1

    90 재고 있음: 내일 배송

    • 내일 배송

      Ships from:
      미국
      Date Code:
      1909+
      Manufacturer Lead Time:
      9 주
      Country Of origin:
      중국
      • In Stock: 90 부품
      • Price: $0.0203
    • (2500)

      2 일 이내 배송

      Ships from:
      네덜란드
      Date Code:
      2504+
      Manufacturer Lead Time:
      9 주
      Country Of origin:
      중국
      • In Stock: 105,000 부품
      • Price: $0.0307

    AI 기반 의료기기 설계

    Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.