AmphenolTVS01RF-25-4PConnector Circular
Conn Circular PIN 56 POS Crimp ST Cable Mount 56 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series III | |
| Circular | |
| RCP | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 56 | |
| 56 | |
| PIN | |
| Crimp | |
| 25-4 | |
| No | |
| Gold | |
| Aluminum | |
| Electroless Nickel | |
| 62.731 | |
| 850VDC|600VAC | |
| -65 | |
| 200 | |
| Threaded | |
| 47.63 | |
| 32.77 | |
| 42.55 | |
| 42.55 |
This input/output mil-dtl-38999 circular TVS01RF-25-4P connector from Amphenol is perfect for making a solid connection between your cylindrical cable housing. Its shell size is 25-4. It has a straight body orientation. It has a receptacle type gender. This RCP connector has 56 contacts that are plated with gold. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method. This product is 32.77 mm long, 42.55 mm tall and 42.55 mm deep with a diameter of 47.63 mm.
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.

